Manufacturer Part #
CY8C6347FMI-BLD33T
PSoC™ 63 Series 1 Mb Flash 288 kB SRAM Dual 32-Bit Microcontroller - M-CSP-104
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1700 per Reel Package Style:WLCSP-104 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY8C6347FMI-BLD33T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY8C6347FMI-BLD33T - Technical Attributes
Attributes Table
| Data Rate: | 1000kbps |
| Certified: | Yes |
| Sensitivity: | -95dBm |
| Frequency Range: | 2400MHz to 2482MHz |
| Supply Voltage: | 1.7V to 3.6V |
| Operating Temp Range: | -40°C to +85°C |
| No of Terminals: | 104 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | WLCSP-104 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,700+
$6.23
Product Variant Information section
Available Packaging
Package Qty:
1700 per Reel
Package Style:
WLCSP-104
Mounting Method:
Surface Mount