text.skipToContent text.skipToNavigation

Manufacturer Part #

CYBLE-224116-01

CYBLE-224116: 3.6 V 2500 MHz EZ-BLE™ PSoC® XT/XR BT 4.2 Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CYBLE-224116-01 - Technical Attributes
Attributes Table
Data Rate: 8Mbps
Max Power Consumption: 21.5mA
Certified: Yes
Sensitivity: -95dBm
Frequency Range: 2402MHz to 2480MHz
Supply Voltage: 2V to 3.6V
Operating Temp Range: -40°C to +105°C
No of Terminals: 32
Moisture Sensitivity Level: 3
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,470.00
USD
Quantity
Unit Price
500+
$10.94
Product Variant Information section