Manufacturer Part #
CYBT-243053-02
CYBT Series 256 KB Flash 176 KB RAM 2.4 GHz Dual-Mode Bluetooth Module - 35-Pad
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2232 | ||||||||||
Product Specification Section
Infineon CYBT-243053-02 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CYBT-243053-02 - Technical Attributes
Attributes Table
| Data Rate: | 3Mbps |
| Max Power Consumption: | 3mA |
| Sensitivity: | -94.5dBm |
| Frequency Range: | 2.4GHz to 2.5GHz |
| Supply Voltage: | 2.6V to 3.3V |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| No of Terminals: | 35 |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
1
$6.59
5
$6.52
30
$6.43
100
$6.38
300+
$6.28
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Surface Mount