DA14592-010006F2 in Reel by Renesas | Bluetooth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DA14592-010006F2

DA14592 Series 2.4 GHz 256 kB Flash 96 kB RAM Bluetooth LE SoC - FCQFN-52

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas DA14592-010006F2 - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Max Power Consumption: 9.56mA
Certified: Yes
Sensitivity: -97dBm
Frequency Range: 2400MHz to 2483.5MHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +150°C
No of Terminals: 52
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,650.00
USD
Quantity
Unit Price
1,000+
$2.65
Product Variant Information section