Manufacturer Part #
IW416HN/A1IK
IW416 Series 2.4/5 GHz Dual Band Wi-Fi Bluetooth 5.2 SoC - HVQFN-68
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1740 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP IW416HN/A1IK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP IW416HN/A1IK - Technical Attributes
Attributes Table
| Data Rate: | 2Mbps |
| Max Power Consumption: | 88mA |
| Certified: | Yes |
| Sensitivity: | -106dBm |
| Frequency Range: | 2400MHz to 2483.5MHz |
| Supply Voltage: | 1.1V to 1.08V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 68 |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,740+
$4.41
Product Variant Information section
Available Packaging
Package Qty:
1740 per Tray
Mounting Method:
Surface Mount