text.skipToContent text.skipToNavigation

Manufacturer Part #

NRF51822-QFAC-R

NRF51822 Series 3.6 V 2.4 GHz Bluetooth Low Energy System on Chip - QFN-48

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nordic Semiconductor NRF51822-QFAC-R - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Max Power Consumption: 16mA
Certified: Yes
Sensitivity: -96dBm
Frequency Range: 2400MHz to 2483MHz
Supply Voltage: 1.8V to 3.6V
Operating Temp Range: -25°C to +75°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 48
Moisture Sensitivity Level: 2
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
105,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$9,810.00
USD
Quantity
Unit Price
3,000+
$3.27
Product Variant Information section