Manufacturer Part #
STM32WB10CCU5
STM32WB Series 2.4 GHz Arm®-Based Cortex®-M4 Multiprotocol Wireless 32-bit MCU
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1560 per Tray Package Style:UFQFPN-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2409 | ||||||||||
Product Specification Section
STMicroelectronics STM32WB10CCU5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32WB10CCU5 - Technical Attributes
Attributes Table
| Data Rate: | 1Mbps |
| Sensitivity: | -95dBm |
| Frequency Range: | 2.4GHz |
| Supply Voltage: | 2V to 3.6V |
| Operating Temp Range: | -10°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | UFQFPN-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,560
USA:
1,560
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,560+
$1.74
Product Variant Information section
Available Packaging
Package Qty:
1560 per Tray
Package Style:
UFQFPN-48
Mounting Method:
Surface Mount