Manufacturer Part #
EM7511-1105060
600 Mbps Cellular 4G LTE CAT-12 (AT&T/Verizon) Transceiver Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sierra Wireless | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sierra Wireless EM7511-1105060 - Product Specification
Sierra Wireless EM7511-1105060 - Technical Attributes
Attributes Table
| Protocol: | 4G LTE CAT 12 |
| Interface Type: | USB |
| Satellite: | BeiDou/Galileo/GLONASS/GPS |
| Data Rate: | 600Mbps |
| Approved Carriers: | AT&T/Telus/T-Mobile/Verizon |
| Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100+
$171.67
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray