text.skipToContent text.skipToNavigation

Manufacturer Part #

HL7810-1105043

LTE-M and NB-IoT Module Global LPWA Module for Industrial IoT

ECAD Model:
Mfr. Name: Sierra Wireless
Standard Pkg:
Date Code:
Product Specification Section
Sierra Wireless HL7810-1105043 - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: 4G LTE CAT-M1
Form Factor: LGA
Interface Type: GPIO/UART/USB
Satellite: GLONASS/GPS
Data Rate: 1.1Mbps
Output Power: 23dBm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$12,127.50
USD
Quantity
Unit Price
750+
$16.17