Manufacturer Part #
HL7810-1105043
LTE-M and NB-IoT Module Global LPWA Module for Industrial IoT
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sierra Wireless | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2404 | ||||||||||
Product Specification Section
Sierra Wireless HL7810-1105043 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sierra Wireless HL7810-1105043 - Technical Attributes
Attributes Table
| Module: | IoT Module |
| Protocol: | 4G LTE CAT-M1 |
| Form Factor: | LGA |
| Interface Type: | GPIO/UART/USB |
| Satellite: | GLONASS/GPS |
| Data Rate: | 1.1Mbps |
| Output Power: | 23dBm |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$24.38
10
$21.87
40
$20.36
125
$19.12
400+
$17.85
Product Variant Information section
Available Packaging
Package Qty:
750 per
Mounting Method:
Surface Mount