text.skipToContent text.skipToNavigation

Manufacturer Part #

LE910C1WX06T06A900

CELLULAR 4G-MM, LE910C1-WWX SKU ATT/Vz/Glo 25.30.106, LTE Cat.1

ECAD Model:
Mfr. Name: Telit Cinterion
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Telit Cinterion LE910C1WX06T06A900 - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: 4G LTE CAT1, 2G/3G FALLBACK
Form Factor: LGA
Interface Type: I2C/SPI/UART/USB
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Data Rate: 10Mbps
Output Power: 23dBm
Supply Voltage: 3.4V to 4.2V
Coverage: Global
Approved Carriers: AT&T/Verizon
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications
CELLULAR 4G-MM, LE910C1-WWX SKU ATT/Vz/Glo 25.30.106, LTE Cat.1
Pricing Section
Global Stock:
48
USA:
48
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$38.99
USD
Quantity
Unit Price
1
$38.99
4
$38.47
15
$37.98
30
$37.72
75+
$37.14
Product Variant Information section