Manufacturer Part #
MTCM2-L6G1-B03-KIT
Private LTE CBRS OnGo Cat 6 USB Modem with Accessory Kit
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MultiTech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MultiTech MTCM2-L6G1-B03-KIT - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
File
Date
Re-Instatement
11/26/2025
Details and Download
Material Change/Discontinuation of Inner Part
11/26/2025
Details and Download
Discontinuation Update
10/31/2025
Details and Download
****UPDATE TO PCN 116611 EXTENDED PART LIST****Product End-of-Life Notification:Change Description:MultiTech announces the Product End-of-Life (PEOL) for the MultiTech Connection Manager Software effective immediately. This product will no longer be supported. Key Dates End-of-Life Date: October 9, 2025
Part Status:
Active
Active
MultiTech MTCM2-L6G1-B03-KIT - Technical Attributes
Attributes Table
| Module: | Boxed Modem/Router/Gateway |
| Protocol: | 4G LTE CAT 6 |
| Interface Type: | USB |
| Data Rate: | 200Mbps |
| Supply Voltage: | 5V |
| Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$247.20
3
$243.12
4
$242.06
10
$238.72
15+
$235.43
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk