Manufacturer Part #
SARA-R410M-02B-04
SARA-R4 Series 4.2 V -107.5 dBm LTE Cat M1 / NB1 and EGPRS Module Rev 3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | u-blox | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:250 per Reel Package Style:Module Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
u-blox SARA-R410M-02B-04 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox SARA-R410M-02B-04 - Technical Attributes
Attributes Table
| Protocol: | 4G LTE CAT-M1/NB1 |
| Form Factor: | LGA |
| Interface Type: | I2C/UART/USB |
| Sensitivity: | -108.5dBm |
| Data Rate: | 375kbps |
| Output Power: | 23dBm |
| Supply Voltage: | 3.2V to 4.2V |
| Approved Carriers: | AT&T/T-Mobile/Verizon |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
250+
$31.08
Product Variant Information section
Available Packaging
- Reel Qty: 250+ / Unit Price: $31.08 / Stock: 0 Qty: 250+$31.08 Stock: 0
- Reel Qty: 250+ / Unit Price: $31.08 / Stock: 0 Qty: 250+$31.08 Stock: 0
- ReelSelected Variant Qty: 250+ / Unit Price: $31.08 / Stock: 0 Qty: 250+$31.08 Stock: 0
- Reel Qty: 250+ / Unit Price: $31.08 / Stock: 0 Qty: 250+$31.08 Stock: 0
- Reel Qty: 250+ / Unit Price: $31.08 / Stock: 0 Qty: 250+$31.08 Stock: 0
- Reel Qty: 250+ / Unit Price: $31.08 / Stock: 0 Qty: 250+$31.08 Stock: 0
- Reel Qty: 250+ / Unit Price: $31.08 / Stock: 0 Qty: 250+$31.08 Stock: 0
Package Qty:
250 per Reel
Package Style:
Module
Mounting Method:
Surface Mount