text.skipToContent text.skipToNavigation

Manufacturer Part #

LEA-M8F-0

LEA-M8F Series 3.6 v -165 dBm u-blox M8 Time & Frequency Reference GNSS Module

Product Specification Section
u-blox LEA-M8F-0 - Technical Attributes
Attributes Table
No. of Channels: 72
Sensitivity: -165dBm
Supply Voltage: 3V to 3.6V
Supply Current-Max: 67mA
Cold Capture: 29s
Mounting Method: Surface Mount
Pricing Section
Global Stock:
94
USA:
94
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$80.45
USD
Quantity
Unit Price
1
$80.45
5
$78.03
20
$75.94
50
$74.56
125+
$73.18