Manufacturer Part #
NEO-D9S-00B
Satellite L-band data, professional grade
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | u-blox | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Package Style:Module Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2548 | ||||||||||
Product Specification Section
u-blox NEO-D9S-00B - Product Specification
u-blox NEO-D9S-00B - Technical Attributes
Attributes Table
| Sensitivity: | -133dBm |
| Supply Voltage: | 2.7V to 3.6V |
| Satellite: | GNSS |
| Interface: | I2C/SPI/UART/USB |
| Data Rate: | 4800bps |
| Frequency Range: | 1525MHz to 1559MHz |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$31.67
5
$29.49
20
$27.61
50
$26.36
125+
$25.12
Product Variant Information section
Available Packaging
Package Qty:
250 per
Package Style:
Module
Mounting Method:
Surface Mount