TESEO-LIV4F in Tray by STMicroelectronics | GPS | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TESEO-LIV4F

TESEO Series -162 dBm I2C/UART Interface GNSS Module - LCC-18

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TESEO-LIV4F - Technical Attributes
Attributes Table
Sensitivity: -162dBm
Supply Voltage: 3V to 3.63V
Supply Current-Max: 48.8mA
Warm Capture: 21s
Cold Capture: 28.5s
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Interface: I2C/UART
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  LCC-18
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
160
Total
$7,624.00
USD
Quantity
Unit Price
160
$9.62
320+
$9.53
Product Variant Information section