Manufacturer Part #
MTCDTIP-267A-915.R3
Ethernet Only Conduit IP67 Base Station, 8-channel, 915 MHz, GNSS + Wi-Fi/BT/BL
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MultiTech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Kit | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MultiTech MTCDTIP-267A-915.R3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
File
Date
Product Announcement
04/09/2025 Details and Download
Description:MultiTech announces that the Conduit® IP67 Base Stations (MTCDTIP Series) manufactured by MultiTech, will now carry a Five-Year Limited Warranty for devices manufactured and purchased on or after January 1, 2025. Previous warranty: Two-yearsNew warranty effective January 1, 2025: Five-years
Part Status:
Active
Active
MultiTech MTCDTIP-267A-915.R3 - Technical Attributes
Attributes Table
| Type: | Gateway |
| Output Power: | 25.1dBm |
| Interface Type: | Ethernet/USB |
| Frequency: | 915MHz |
| Supply Voltage: | 9V |
| Wireless Protocol: | LoRaWAN |
| Operating System Supported: | Embedded |
| Operating Temp Range: | -40°C to +70°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1,445.93
2
$1,411.09
3+
$1,377.08
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit