text.skipToContent text.skipToNavigation

Manufacturer Part #

MTCDTIP-L4N1-267A-915

LTE Cat 4 mPower Conduit IP67 Base Station 8-channel, 915 MHz, w/GNSS+WiFi/BT an

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MultiTech MTCDTIP-L4N1-267A-915 - Technical Attributes
Attributes Table
Type: Gateway
Data Rate-Max: 150Mbps
Output Power: 27dBm
Interface Type: Ethernet/USB
Frequency: 915MHz
Supply Voltage: 37V to 57V
Wireless Protocol: Bluetooth/LoRaWAN/Wi-Fi
Operating System Supported: Embedded
Operating Temp Range: -40°C to +70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1,635.56
USD
Quantity
Unit Price
1
$1,635.56
2+
$1,557.68
Product Variant Information section