Manufacturer Part #
OTX-433-HH-LR8-MS
433 Mhz 9.6 kbps 2.1 to 3.6 V MS 8 Button Long-Range Handheld Transmitter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity OTX-433-HH-LR8-MS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Design
03/05/2015 Details and Download
MS and HS Long-Range Handheld Transmitter products Description of Change The surface mount battery holder, Linx part number BAT-HLD-001, used in the product is being changed to the through hole mount version, Linx part number BAT-HLD-001-THM. Reason for Change Improve mechanical robustness of the battery holder to PCB attachment under mechanical stress.
Part Status:
Active
Active
TE Connectivity OTX-433-HH-LR8-MS - Technical Attributes
Attributes Table
| Data Rate: | 9.6kbps |
| Supply Voltage: | 2.1V to 3.6V |
| Certified: | Yes |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
1
$55.85
4
$55.07
15
$54.34
25
$54.06
50+
$53.19
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk