text.skipToContent text.skipToNavigation

Manufacturer Part #

RM024-S125-C-30

RAMP 2.4GHz OEM Transceiver, SMT, 3.3V TTL Serial, 125mW, u.FL Jack

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio RM024-S125-C-30 - Technical Attributes
Attributes Table
Data Rate: 500kbps
Interface: Serial
Supply Voltage: 2.3V to 3.6V
Certified: Yes
Range: 4km
Sensitivity: -95dBm
Frequency Range: 2400MHz to 2483.5MHz
Supply Current: 136mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +150°C
No of Terminals: 22
Moisture Sensitivity Level: 4
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
120
Total
$4,216.80
USD
Quantity
Unit Price
120+
$35.14
Product Variant Information section