TXM-418-KH3 in Tube by TE Connectivity | Proprietary | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TXM-418-KH3

KH SERIES RF TRANSMITTER W/ ENCODER 418MHZ

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity TXM-418-KH3 - Technical Attributes
Attributes Table
Data Rate: 5kbps
Supply Voltage: 2.7V to 5.2V
Certified: Yes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,462
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
Total
$327.60
USD
Quantity
Unit Price
20
$16.38
40
$16.28
80
$16.19
100
$16.16
300+
$15.98
Product Variant Information section