TXM-433-KH3 in Tube by TE Connectivity | Proprietary | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TXM-433-KH3

KH3 Series 2.7 - 5.2 V 433 Mhz 50 Ohm RF Transmitter / Encoder

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity TXM-433-KH3 - Technical Attributes
Attributes Table
Data Rate: 5kbps
Supply Voltage: 2.7V to 5.2V
Certified: Yes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,960
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$1,686.00
USD
Quantity
Unit Price
100
$16.86
200+
$16.70
Product Variant Information section