Manufacturer Part #
LXMS33HCNG-134
LXMS33HCNG: 200 mW Reader/Writer 896 bit Small Size HF Band RFID IC Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata LXMS33HCNG-134 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LXMS33HCNG-134 - Technical Attributes
Attributes Table
| Type: | Read/Write |
| Range: | 15mm |
| Frequency Range: | 13.56MHz |
| Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
6,000+
$0.595
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel