Manufacturer Part #
PN5180A0HN/C1E
PN5180 Series 2.7 - 5.5 V 13.56 MHz NFC High-power NFC Frontend - HVQFN40
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:490 per Tray Package Style:HVQFN-40 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP PN5180A0HN/C1E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP PN5180A0HN/C1E - Technical Attributes
Attributes Table
| Type: | Read/Write |
| Clock Frequency-Max: | 13.56MHz |
| Supply Current: | 20mA |
| Supply Voltage: | 2.7V to 5.5V |
| Package Style: | HVQFN-40 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
490+
$5.47
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
HVQFN-40
Mounting Method:
Surface Mount