text.skipToContent text.skipToNavigation

Manufacturer Part #

PN7150B0HN/C11006Y

PN7150 Series High performance NFC Controller with Integrated Firmware

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PN7150B0HN/C11006Y - Technical Attributes
Attributes Table
Type: Read
Clock Frequency-Max: 13.56MHz
Supply Current: 150mA
Supply Voltage: 2.3V to 5.5V
Power Dissipation: 0.6W
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 40
Moisture Sensitivity Level: 3
Package Style:  HVQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
76,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$20,440.00
USD
Quantity
Unit Price
4,000+
$5.11
Product Variant Information section