Manufacturer Part #
SLRC61002HN,118
SLRC610 Series 3 - 5.5 V 20 mA 13.56 MHz Reader/Writer IC - HVQFN32
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6000 per Reel Package Style:HVQFN-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP SLRC61002HN,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.g
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP SLRC61002HN,118 - Technical Attributes
Attributes Table
| Type: | Read/Write |
| Clock Frequency-Max: | 13.56MHz |
| Supply Current: | 17mA |
| Supply Voltage: | 3V to 5.5V |
| Package Style: | HVQFN-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
6,000+
$3.27
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
HVQFN-32
Mounting Method:
Surface Mount