text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25R3914-AQWT

Automotive high Performance Reader / NFC Initiator with 1 W Output Power

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST25R3914-AQWT - Technical Attributes
Attributes Table
Type: Read
Clock Frequency-Max: 13.56MHz
Supply Voltage: 2.4V to 5.5V
Operating Temp Range: -40°C to +125°C
No of Terminals: 32
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$11,000.00
USD
Quantity
Unit Price
4,000+
$2.75
Product Variant Information section