Manufacturer Part #
453-00174R
Sera NX040 Series 512 KB Flash 128 KB RAM 6.8 Mbps UWB/Bluetooth LE/NFC Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Ezurio | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:Module Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Ezurio 453-00174R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
03/14/2025 Details and Download
Description of ChangesAll changes have been applied to the part numbers listed above:? Update PCB silkscreens and labels to bear Ezurio logo and/or company information; changes will cover below. - Product PCB silkscreens if applicable- Product or device label or laser-etching whichever applicable- Packaging labels- Other labels that are applicableReason for ChangeAs part of our rebranding efforts, changes are made to PCB silkscreens, product device labels, as well as packaging labels to ensure all products shipped to customers bear and will bear the Ezurio brand.
Part Status:
Active
Active
Ezurio 453-00174R - Technical Attributes
Attributes Table
| RF Family: | Bluetooth |
| Protocol: | Bluetooth v5.4, NFC, UWB |
| Frequency: | 7.9872GHz |
| Data Rate: | 6.8Mbps |
| Supply Voltage: | 1.8V to 3.6V |
| Flash Size (Bytes): | 1MB |
| InterfaceType / Connectivity: | ADC/GPIO/PWM/SPI/UART/USB |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Features & Applications
Bluetooth Bluetooth v5.4, NFC, UWB Transceiver Module 2.4GHz, 6.4896GHz, 7.9872GHz Antenna Not Included, MHF4L Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
500+
$19.99
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
Module
Mounting Method:
Surface Mount