ATWINC3400-MR210CA131 in Tray by Microchip | Wireless Multi Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATWINC3400-MR210CA131

Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.412GHz 2.47

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Microchip ATWINC3400-MR210CA131 - Technical Attributes
Attributes Table
RF Type: WLAN (IEEE 802.11b/g/n)
RF Family: Bluetooth, WiFi
Data Rate: 72.2Mbps
Frequency Range: 2.414GHz to 2.472GHz
Output Power: 18.3dBm
Sensitivity: -95dBm
InterfaceType / Connectivity: I2C/SPI/UART
Supply Voltage: 2.7V to 3.6V
Modulation: OFDM
Operating Temperature: -40°C to +85°C
Wireless Protocol: Bluetooth
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16
USA:
16
60
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12.81
USD
Quantity
Unit Price
1
$12.81
5
$12.65
25
$12.48
50
$12.41
150+
$12.20
Product Variant Information section