ESP32-WROVER-E-N16R8 in Reel by Espressif Systems | Wireless Multi Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ESP32-WROVER-E-N16R8

ESP32 Series 16 MB Flash 8 MB RAM Wi-Fi/Bluetooth/Bluetooth LE MCU Module

ECAD Model:
Mfr. Name: Espressif Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Espressif Systems ESP32-WROVER-E-N16R8 - Technical Attributes
Attributes Table
RF Type: TxRx + MCU
RF Family: Bluetooth, WiFi
Data Rate: 150Mbps
Frequency Range: 2.4GHz to 2.5GHz
Output Power: 20.5dBm
Sensitivity: -98dBm
Flash Size (Bytes): 16MB
InterfaceType / Connectivity: ADC/GPIO/I2C/I2S/Jtag/PCM/SDIO/SPI/UART
Supply Voltage: 2.3V to 3.6V
Receiving Current: 80mA
Transmitting Current: 80mA
Operating Temperature: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6500
Multiple Of:
650
Total
$23,595.00
USD
Quantity
Unit Price
650+
$3.63
Product Variant Information section