IW416UK/A1IZ in Reel by NXP | Wireless Multi Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IW416UK/A1IZ

IW416 Series 2.4/5 GHz Dual Band Wi-Fi Bluetooth 5.2 SoC - WLCSP-76

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP IW416UK/A1IZ - Technical Attributes
Attributes Table
RF Type: WLAN (IEEE 802.11b/g/n)
RF Family: Bluetooth, WiFi
Frequency Range: 2400MHz to 2483.5MHz
Output Power: 21dBm
InterfaceType / Connectivity: UART
Supply Voltage: 1.05V to 2.2V
Operating Temperature: -40°C to +85°C
Wireless Protocol: Bluetooth
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$7,860.00
USD
Quantity
Unit Price
2,000+
$3.93
Product Variant Information section