Manufacturer Part #
STM32WB55CGU6
STM32WB55xx: 3.6 V 2 Mbps 2.48 GHz Multiprotocol wireless 32-bit MCU - UFQFN-48
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:260 per Tray Package Style:UFQFPN-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
STMicroelectronics STM32WB55CGU6 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
STMicroelectronics STM32WB55CGU6 - Technical Attributes
| Data Rate: | 1Mbps |
| Max Power Consumption: | 5.2mA |
| Certified: | Yes |
| Sensitivity: | -96dBm |
| Frequency Range: | 2.48GHz to 2.402GHz |
| Supply Voltage: | 1.71V to 3.6V |
| Power Dissipation: | 392mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| No of Terminals: | 48 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | UFQFPN-48 |
| Mounting Method: | Surface Mount |
Features & Applications
The new STM32WBx5 series from STMicroelectronics combines features of ST’s STM32L4 Arm® Cortex®-M4 core-based microcontrollers with an on-chip 2.4GHz radio managed by a dedicated Cortex-M0+ co-processor. The STM32WBx5 MCU provides a new way to concurrently run a wireless protocol and execute application code in real time, while maintaining low power consumption.
APPLICATIONS
• Remote sensors
• Wearable trackers
• Building automation controllers
• Computer peripherals
• Drones
• IoT devices
FEATURES
• Power-saving features:
– 13nA current in shut-down mode
– Adaptive voltage scaling
– Adaptive real-time ART Accelerator™ engine
• Integrated balun
Available Packaging
Package Qty:
260 per Tray
Package Style:
UFQFPN-48
Mounting Method:
Surface Mount