STM32WB55VGQ7 in Tray by STMicroelectronics | Wireless Multi Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WB55VGQ7

STM32WB: 1 MB Flash 256 kB Flash Multiprotocol Wireless 32-bit MCU - BGA-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32WB55VGQ7 - Technical Attributes
Attributes Table
RF Type: TxRx + MCU
RF Family: 802.15.4, Bluetooth
Data Rate: 2Mbps
Sensitivity: -96dBm
Flash Size (Bytes): 512kB
RAM Size: 256kB
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART/USB
No of I/O Lines: 72
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +105°C
Package Style:  UFBGA-129
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
2496
Multiple Of:
2496
Total
$12,305.28
USD
Quantity
Unit Price
2,496+
$4.93
Product Variant Information section