STM32WB55VGY7TR in Reel by STMicroelectronics | Wireless Multi Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WB55VGY7TR

STM32WB: 1 MB Flash 256 kB Flash Multiprotocol Wireless 32-bit MCU - WLCSP-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32WB55VGY7TR - Technical Attributes
Attributes Table
RF Type: TxRx + MCU
RF Family: 802.15.4, Bluetooth
Data Rate: 2Mbps
Frequency Range: 2.48GHz to 2.405GHz
Output Power: 6dBm
Sensitivity: -100dBm
Flash Size (Bytes): 1MB
RAM Size: 256kB
InterfaceType / Connectivity: ADC/I2C/SPI/UART/USART/USB
No of I/O Lines: 72
Supply Voltage: 1.71V to 3.6V
Receiving Current: 4.5mA to 7.9mA
Transmitting Current: 5.2mA to 12.7mA
Modulation: GFSK
Operating Temperature: -40°C to +105°C
Wireless Protocol: Bluetooth v5.2, Thread, Zigbee®
Package Style:  WLCSP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$23,700.00
USD
Quantity
Unit Price
5,000+
$4.74
Product Variant Information section