STM32WL33CBV7 in Tray by STMicroelectronics | Wireless Multi Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WL33CBV7

STM32WL Series 128 KB Flash 32 KB RAM 600 Kbps Sub-GHz Wireless MCU - VFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32WL33CBV7 - Technical Attributes
Attributes Table
RF Type: TxRx + MCU
Data Rate: 600kbps
Frequency Range: 413MHz to 958MHz
Output Power: 20dBm
Sensitivity: -132dBm
Flash Size (Bytes): 128kB
RAM Size: 32kB
InterfaceType / Connectivity: I2C/SPI/UART/USART
No of I/O Lines: 32
Supply Voltage: 1.7V to 3.6V
Receiving Current: 4mA
Transmitting Current: 80mA
Operating Temperature: -40°C to +105°C
Package Style:  VFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.86
USD
Quantity
Unit Price
1
$2.86
20
$2.80
75
$2.75
200
$2.72
750+
$2.64
Product Variant Information section