text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW49C01AYKF

PAN9420 Wi-Fi 802.11 b/g/n 2.4GHz Eval Kit w/ USB Stick, USB Cable, Plastic Case

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1916
Product Specification Section
Panasonic Industry ENW49C01AYKF - Technical Attributes
Attributes Table
Application Type: WiFi
Core Supported: PAN9420
Frequency: 2.4 GHz
Features & Applications

Evalutation Kit, Stand-Alone Wi-Fi

Kit Contents: Motherboard, Daughter board, Manual, USB Cable

Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$147.00
USD
Quantity
Unit Price
1
$147.00
2
$145.35
4
$143.72
5
$143.20
15+
$140.00
Product Variant Information section