Manufacturer Part #
EVK-NORA-W366
NORA-W3 NORA-W366 802.11 a/b/g/n Bluetooth 5.x 2.4GHz, 5GHz Evaluation Board
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | u-blox | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Kit |
||||||||||
| Date Code: | 2433 | ||||||||||
Product Specification Section
u-blox EVK-NORA-W366 - Product Specification
u-blox EVK-NORA-W366 - Technical Attributes
Attributes Table
| Application Type: | Communications |
| Core Supported: | NORA-W366 |
| Frequency: | 2.4 GHz |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$92.17
3
$91.03
10
$89.80
20
$89.10
40+
$87.78
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit