Manufacturer Part #
NRF51-DK
Devkit for Wireless Protocol and ICs
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nordic Semiconductor | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Screw Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nordic Semiconductor NRF51-DK - Product Specification
Nordic Semiconductor NRF51-DK - Technical Attributes
Attributes Table
| Application Type: | Bluetooth |
| Core Supported: | nRF51 |
| Frequency: | 2.4 GHz |
| Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$34.59
4
$34.15
15
$33.74
40
$33.44
100+
$32.95
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Screw Mount