Manufacturer Part #
RN-4871-PICTAIL
Development Board Based on Ultra Compact Bluetooth 4.2 Low Energy RN4871 Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Kit |
||||||||||
| Date Code: | |||||||||||
Microchip RN-4871-PICTAIL - Product Specification
Microchip RN-4871-PICTAIL - Technical Attributes
| Application Type: | Bluetooth |
| Core Supported: | RN4871 |
| Frequency: | 2.4 GHz |
Features & Applications
The RN-4871-PICtail is a development board based on the ultra-compact Bluetooth 4.2 Low Energy RN4871 module. The RN4871 uses a simple ASCII command interface over the UART. The board enables evaluation of the RN4871 and development of Bluetooth low Energy applications in two different ways:
1) Out of the box: When plugged into the USB port of a PC, the board will enumerate as a Communication Device Class (CDC) Serial device. Through a terminal program, users can configure and control the module and transfer data using the easy to use provided command set.
2) As a PICtail/PICtail Plus, the board interfaces to Explorer 8 or Explorer 16 Development Board. The Explorer 8/16 modular development system works with one of hundreds of available PIC 8, 16, 32 bit Microcontrollers PIM (Plug-In-Modules). The PICtail bridges the host MCU UART to the RN4871's UART interface for data transfer or configuration using the straight-forward, easy-to-use ASCII style command set.
Package Contents
•RN4871 PICtail / PICtail Plus Daughter Board
• Mini-USB cable
Available Packaging
Package Qty:
1 per Kit