Manufacturer Part #
USB-ANNA-B412
ANNA-B412, nRF52833 Transceiver; Bluetooth® 5 2.4GHz Evaluation Board
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | u-blox | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | 2242 | ||||||||||
Product Specification Section
u-blox USB-ANNA-B412 - Technical Attributes
Attributes Table
| Application Type: | Transceiver; Bluetooth® 5 |
| Core Supported: | ANNA-B412 / nRF52833 |
| Frequency: | 2.4 GHz |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$30.34
4
$29.95
15
$29.59
40
$29.33
100+
$28.89
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk