text.skipToContent text.skipToNavigation

Manufacturer Part #

BGSA14GN10E6327XTSA1

BGSA14GN10 Series 36 V SP4T 3 GHz SMT RF Antenna Tuning Switch - TSNP-10-1

Product Specification Section
Infineon BGSA14GN10E6327XTSA1 - Technical Attributes
Attributes Table
Operating Frequency-Max: 5GHz
Operating Frequency-Min: 0.1GHz
RF Switch Type: SP4T
Insertion Loss-Max: 0.59dB
Input Power: 39dBm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
72
USA:
72
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.76
USD
Quantity
Unit Price
1
$0.755
20
$0.66
125
$0.605
750
$0.55
4,000+
$0.495