text.skipToContent text.skipToNavigation

Manufacturer Part #

NRF24AP2-8CHQ32-R

NRF24 Series 2.4GHz 1Mbps ANT™ GFSK TxRx USART 3.6V -85dBm RF IC - QFN-32

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nordic Semiconductor NRF24AP2-8CHQ32-R - Technical Attributes
Attributes Table
Frequency Range: 2.4GHz
Data Rate: 1Mbps
Output Power: 0dBm
Supply Voltage: 1.9V to 3.6V
Sensitivity: -85dBm
Supply Current: 11mA to 15mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 32
Moisture Sensitivity Level: 3
Dimension: 5.00 × 5.00 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$14,920.00
USD
Quantity
Unit Price
4,000+
$3.73
Product Variant Information section