Manufacturer Part #
NRF52840-QIAA-F-R
NRF52840 Series 1 MB Flash 2.4 GHz 802.15.4/Bluetooth Transceiver - AQFN-73
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nordic Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nordic Semiconductor NRF52840-QIAA-F-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nordic Semiconductor NRF52840-QIAA-F-R - Technical Attributes
Attributes Table
| Frequency Range: | 2360MHz to 2500MHz |
| Data Rate: | 2Mbps |
| Output Power: | 8dBm |
| Supply Voltage: | 1.7V to 5.5V |
| Sensitivity: | -103dBm |
| Supply Current: | 32.7mA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 73 |
| Moisture Sensitivity Level: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$3.52
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount