Manufacturer Part #
NRF54L10-QGAA-R7
NRF54L10 Series 1 MB Flash 2.4 GHz 802.15.4/Bluetooth Transceiver - QFN-52
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nordic Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:QFN-52 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nordic Semiconductor NRF54L10-QGAA-R7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nordic Semiconductor NRF54L10-QGAA-R7 - Technical Attributes
Attributes Table
| Frequency Range: | 2400MHz to 2500MHz |
| Data Rate: | 4Mbps |
| Output Power: | 7dBm |
| Supply Voltage: | 1.7V to 3.6V |
| Sensitivity: | -104dBm |
| Supply Current: | 9.1mA |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 52 |
| Moisture Sensitivity Level: | 2 |
| Package Style: | QFN-52 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$1.90
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
QFN-52
Mounting Method:
Surface Mount