Manufacturer Part #
NXH3670UK/A1Z
NXH3670UK Series 1.2 V 2.48 GHz Ultra Low Power Audio Transceiver - WLCSP-34
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Reel Package Style:WLCSP-34 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP NXH3670UK/A1Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP NXH3670UK/A1Z - Technical Attributes
Attributes Table
| Frequency Range: | 2360MHz to 2500MHz |
| Data Rate: | 2Mbps |
| Supply Voltage: | 1.2V |
| Sensitivity: | -94dBm |
| Operating Temp Range: | -20°C to +85°C |
| Package Style: | WLCSP-34 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
50
$4.30
150
$4.24
200
$4.22
500
$4.17
750+
$4.12
Product Variant Information section
Available Packaging
Package Qty:
50 per Reel
Package Style:
WLCSP-34
Mounting Method:
Surface Mount