text.skipToContent text.skipToNavigation

Manufacturer Part #

S2-LPQTR

S2-LP Series 3.6V 500 kbps 1GHz Ultra-Low Power High Performance Sub Transceiver

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
STMicroelectronics S2-LPQTR - Technical Attributes
Attributes Table
Frequency Range: 413MHz to 1055MHz
Data Rate: 0.1kbps to 500kbps
Output Power: 16dBm
Supply Voltage: 1.8V to 3.6V
Sensitivity: -128dBm
Noise Figure: 8dB
Supply Current: 27mA
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 24
Moisture Sensitivity Level: 3
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
160,000
USA:
160,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$5,600.00
USD
Quantity
Unit Price
4,000+
$1.40
Product Variant Information section