text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ24CA

SMBJ Series 5 W 29.5 V Bi-Directional Surface Mount TVS Diode - SMB

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Taiwan Semiconductor SMBJ24CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 38.9V
Directional: Bi-Directional
Power Dissipation: 600W
Reverse Leakage Current: 5µA
Test Current: 1mA
Operating Temp Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$343.20
USD
Quantity
Unit Price
6,000
$0.0572
12,000
$0.0563
18,000
$0.0558
30,000
$0.0552
60,000+
$0.0538
Product Variant Information section