text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ6V0A

TVS DIODE 6V 10.3V DO214AA

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taiwan Semiconductor SMBJ6V0A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 66.7V
Clamping Voltage-Max: 96.8V
Directional: Uni-Directional
Power Dissipation: 3W
Peak Output Current: 6.5A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 60V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 73.7V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
30000
Multiple Of:
3000
Total
$1,857.00
USD
Quantity
Unit Price
3,000
$0.0653
9,000
$0.0637
12,000
$0.0632
30,000
$0.0619
45,000+
$0.0606
Product Variant Information section