text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBZ5919B-E3/52

Zener Diodes 5.6 Volt 3.0 Watt 5%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMBZ5919B-E3/52 - Technical Attributes
Attributes Table
Power Dissipation: 3W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.5V
Reverse Current-Max: 200µA
Voltage Tolerance: 5%
Impedance:
Operating Temp Range: -65°C to +150°C
Zener Current: 267mA
Configuration: Single
Working Voltage-Nom: 5.6V
No of Terminals: 2
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$426.00
USD
Quantity
Unit Price
750
$0.145
2,250
$0.142
3,750
$0.141
15,000
$0.138
22,500+
$0.135
Product Variant Information section