Manufacturer Part #
SFM210-LPSE-D13-ST-BK
14 Position Total Dual Row 1 mm Pitch Straight Female Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:59 per Tube |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins SFM210-LPSE-D13-ST-BK - Product Specification
Features & Applications
The SFM210-LPSE-D13-ST-BK is a 1 mm 26 postion Dual Row Straight Through hole Female Header
Product Features:
- Female Header
- Insulator height 2.10mm[.083”]
- .000010” Gold Overall
- 1mm Dual Readout
- 26 total contacts
- Through hole
- Black
Specifications:
- Female header
- Insulator material: l.c.p, ul 94V-0, black color
- Contact material: phosphor bronze
- Current rating: 1 amp
- Insulator resistance: 1000 MO min
- Contact resistance: 20 milli O max
- Dielectric withstanding: ac 300 V
- Operating temperature: -40° c to +125° c
- Processing temp.: 260° c for 10 secs max
- Mates with male smh series
View the SFM210 Series of Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
59
$4.10
118
$4.06
177
$4.03
236
$4.01
295+
$3.96
Product Variant Information section
Available Packaging
Package Qty:
59 per Tube